Arrow Electronic Components Online
AO4486|ALPHAO|simage
AO4486|ALPHAO|limage
MOSFETs

AO4486

Trans MOSFET N-CH 100V 4.2A 8-Pin SOIC T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    4.2
  • Maximum Drain-Source Resistance (mOhm)
    79@10V
  • Typical Gate Charge @ Vgs (nC)
    8.1@4.5V|16.3@10V
  • Typical Gate Charge @ 10V (nC)
    16.3
  • Typical Input Capacitance @ Vds (pF)
    778@50V
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    2.4
  • Typical Rise Time (ns)
    2.5
  • Typical Turn-Off Delay Time (ns)
    21
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    62.5@10V|68.5@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources