Arrow Electronic Components Online
AO4354|ALPHAO|simage
AO4354|ALPHAO|limage
MOSFETs

AO4354

Trans MOSFET N-CH 30V 23A 8-Pin SOIC

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Maximum Continuous Drain Current (A)
    23
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    3.7@10V
  • Typical Gate Charge @ Vgs (nC)
    17@4.5V|36@10V
  • Typical Gate Charge @ 10V (nC)
    36
  • Typical Input Capacitance @ Vds (pF)
    2010@15V
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    7.5
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    37
  • Typical Turn-On Delay Time (ns)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3@10V|4.1@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources