Arrow Electronic Components Online
AO3442|ALPHAO|simage
AO3442|ALPHAO|limage
MOSFETs

AO3442

Trans MOSFET N-CH 100V 1A 3-Pin SOT-23

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.9
  • Maximum Continuous Drain Current (A)
    1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    630@10V
  • Typical Gate Charge @ Vgs (nC)
    2.8@10V|1.5@4.5V
  • Typical Gate Charge @ 10V (nC)
    2.8
  • Typical Input Capacitance @ Vds (pF)
    100@50V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    12
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    554@4.5V|514@10V
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources