Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±8
Maximum Continuous Drain Current (A)
2.9
Maximum Drain-Source Resistance (mOhm)
70@4.5V
Typical Gate Charge @ Vgs (nC)
5.6@4.5V
Typical Input Capacitance @ Vds (pF)
510@10V
Maximum Power Dissipation (mW)
1000
Typical Fall Time (ns)
56
Typical Rise Time (ns)
36
Typical Turn-Off Delay Time (ns)
53
Typical Turn-On Delay Time (ns)
7.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
100@1.5V|56@4.5V|70@2.5V|85@1.8V
Mounting
Surface Mount
Package Height
1
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

