Arrow Electronic Components Online
AO3420|ALPHAO|limage
AO3420|ALPHAO|simage
MOSFETs

AO3420

Trans MOSFET N-CH 20V 6A 3-Pin SOT-23 T/R

Alpha and Omega Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Drain-Source Resistance (mOhm)
    24@10V
  • Typical Gate Charge @ Vgs (nC)
    6@4.5V, 12.5@10V
  • Typical Gate Charge @ 10V (nC)
    12.5
  • Typical Input Capacitance @ Vds (pF)
    525@10V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    75
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    16@10V, 18@4.5V, 23@2.5V, 31@1.8V
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Maximum Diode Forward Voltage (V)
    1
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    AO3420
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources