Arrow Electronic Components Online
AO3416|ALPHAO|simage
AO3416|ALPHAO|limage
MOSFETs

AO3416

Trans MOSFET N-CH 20V 6.5A 3-Pin SOT-23

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    6.5
  • Maximum Drain-Source Resistance (mOhm)
    22@4.5V
  • Typical Gate Charge @ Vgs (nC)
    10@4.5V
  • Typical Input Capacitance @ Vds (pF)
    1295@10V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    2240
  • Typical Rise Time (ns)
    328
  • Typical Turn-Off Delay Time (ns)
    3760
  • Typical Turn-On Delay Time (ns)
    280
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    21@1.8V|16@4.5V|18@2.5V
Order Quantity

Documentation and Resources

Datasheets
Design resources