Top Searched
The Alpha and Omega Semiconductor MOSFETs is suitable for use as a load switch or other general applications. This P channel MOSFET transistor operates in enhancement mode. Its maximum power dissipation is 1400 mW. The maximum Drain Source Voltage of the product is 30 V and Gate Source Voltage is ±12 V. This MOSFET has an operating temperature range of -55°C to 150°C.
Features and Benefits:
• Gull Wing style lead
• Surface Mounting
• Fast Switching
Application:
• Industrial uses
• Domestic uses
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
4
Maximum Drain-Source Resistance (mOhm)
50@10V
Typical Gate Charge @ Vgs (nC)
7@4.5V|14@10V
Typical Gate Charge @ 10V (nC)
14
Typical Input Capacitance @ Vds (pF)
645@15V
Maximum Power Dissipation (mW)
1400
Typical Fall Time (ns)
9
Typical Rise Time (ns)
3.5
Typical Turn-Off Delay Time (ns)
41
Typical Turn-On Delay Time (ns)
6.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
41@10V|47@4.5V|60@2.5V
Mounting
Surface Mount
Package Height
1.05
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

