Arrow Electronic Components Online
AO3400A|ALPHAO|limage
AO3400A|ALPHAO|simage
MOSFETs

AO3400A

Trans MOSFET N-CH 30V 5.7A 3-Pin SOT-23 T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.45
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    5.7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    26.5@10V
  • Typical Gate Charge @ Vgs (nC)
    6@4.5V
  • Typical Gate to Drain Charge (nC)
    1.8@4.5V
  • Typical Gate to Source Charge (nC)
    1.3
  • Typical Reverse Recovery Charge (nC)
    2.6
  • Typical Input Capacitance @ Vds (pF)
    630@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    50@15V
  • Minimum Gate Threshold Voltage (V)
    0.65
  • Typical Output Capacitance (pF)
    75
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    2.5
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    18@10V|19@4.5V|24@2.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    30
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    125
  • Typical Diode Forward Voltage (V)
    0.7
  • Typical Gate Plateau Voltage (V)
    2
  • Typical Reverse Recovery Time (ns)
    8.5
  • Maximum Diode Forward Voltage (V)
    1
  • Minimum Gate Resistance (Ohm)
    1.5
  • Typical Gate Threshold Voltage (V)
    1.05
  • Maximum Gate Resistance (Ohm)
    4.5
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources