Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
5.8
Maximum Drain-Source Resistance (mOhm)
28@10V
Typical Gate Charge @ Vgs (nC)
6@4.5V
Typical Input Capacitance @ Vds (pF)
630@15V
Maximum Power Dissipation (mW)
1400
Typical Fall Time (ns)
4
Typical Rise Time (ns)
2.5
Typical Turn-Off Delay Time (ns)
25
Typical Turn-On Delay Time (ns)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Drain-Source Resistance @ 25°C (mOhm)
18@10V|19@4.5V|24@2.5V
Mounting
Surface Mount
Package Height
1
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

