Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8525.60.10.50
Automotive
No
PPAP
No
Category
RF Module
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Packaging
Tray
Package Height
5
Package Width
12.5
Package Length
19

