Arrow Electronic Components Online
ANT1204F002R0433A|YAGEO|limage
ANT1204F002R0433A|YAGEO|simage
Top Purchased
Antennas

ANT1204F002R0433A

Antenna Chip 0.83dBi Gain 2-Pin Case 1204 T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Center Frequency (MHz)
    433
  • Typical Antenna Gain
    0.83dBi
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    4
  • Package Length
    12.5
  • PCB changed
    2
  • Supplier Package
    Case 1204
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources