Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Dipole
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
2500
Typical Antenna Gain
6dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Termination
SMA
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Diameter
13
Mounting
Panel
Package Length
195
Order Quantity

