Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Bluetooth/Wi-Fi
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Center Frequency (MHz)
2442
Maximum Frequency (MHz)
2484
Maximum VSWR
3
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Package Height
0.4(Max)
Package Width
0.8
Package Length
1.6
Supplier Package
Chip
Order Quantity

