Arrow Electronic Components Online
ANT-LTE-RPC-UFL|TE|simage
ANT-LTE-RPC-UFL|TE|limage
Antennas

ANT-LTE-RPC-UFL

Antenna Embedded 6.3dBi Gain 960MHz/1609MHz

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    617|1553
  • Center Frequency (MHz)
    600|700|800
  • Maximum Frequency (MHz)
    960|1609
  • Typical Antenna Gain
    6.3dBi(Max)
  • Maximum VSWR
    2.5(Typ)
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    Adhesive
  • Package Height
    0.8
  • Package Width
    14.9
  • Package Length
    98.4

Documentation and Resources

Datasheets
Design resources