Product Technical Specifications
Part Status
Active
HTS
EA
Type
IC
Protocols Supported
Bluetooth v5.1 (BLE)
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-102
Interface Type
GPIO/SPI/UART/USB
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.64
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
9.85
Package Width
126.1
Package Length
126.1
PCB changed
20
Pin Count
20