Arrow Electronic Components Online
ANT-916-OC-LG-RPS|TE|simage
ANT-916-OC-LG-RPS|TE|originalImage
Antennas

ANT-916-OC-LG-RPS

dipole Antennas

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Whip
  • Polarization Type
    Linear
  • Maximum VSWR
    2.1
  • Diameter
    10
  • Package Height
    193.5

Documentation and Resources

Datasheets
Design resources