Arrow Electronic Components Online
ANT-916-CW-RH-SMA|TE|simage
ANT-916-CW-RH-SMA|TE|limage
Antennas

ANT-916-CW-RH-SMA

Antenna External -1.3dBi Gain 935MHz

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    External
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    900
  • Center Frequency (MHz)
    916
  • Maximum Frequency (MHz)
    935
  • Typical Antenna Gain
    -1.3dBi(Max)
  • Maximum VSWR
    1.9(Typ)
  • Impedance (Ohm)
    50
  • Termination
    SMA
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Diameter
    8.5
  • Package Length
    51

Documentation and Resources

Datasheets
Design resources