Arrow Electronic Components Online
ANT-916-CW-HW-SMA|TE|simage
ANT-916-CW-HW-SMA|TE|limage
Antennas

ANT-916-CW-HW-SMA

Antenna Dipole 1.2dBi Gain 930MHz

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    900
  • Center Frequency (MHz)
    916
  • Maximum Frequency (MHz)
    930
  • Typical Antenna Gain
    1.2dBi(Max)
  • Maximum VSWR
    2(Typ)
  • Impedance (Ohm)
    50
  • Termination
    SMA
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    10.7
  • Package Height
    120

Documentation and Resources

Datasheets
Design resources