Arrow Electronic Components Online
ANT-868-HETH|TE|simage
ANT-868-HETH|TE|limage
Antennas

ANT-868-HETH

Antenna Helical 5.6dBi Gain 876MHz Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Helical
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    862
  • Center Frequency (MHz)
    868
  • Maximum Frequency (MHz)
    876
  • Typical Antenna Gain
    5.6dBi(Max)
  • Maximum VSWR
    2.2
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    8.9
  • Package Width
    15.3
  • Package Length
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources