Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Dipole
Pattern Type
Omni-Directional
Minimum Frequency (MHz)
2390
Center Frequency (MHz)
2450
Maximum Frequency (MHz)
2550
Typical Antenna Gain
4dBi(Max)
Maximum VSWR
2(Typ)
Impedance (Ohm)
50
Termination
SMA Male
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Diameter
10
Package Height
193.5
Order Quantity

