Arrow Electronic Components Online
ANNMB200|UBLOX|simage
ANNMB200|UBLOX|limage
Antennas

ANN-MB2-00

Antenna GNSS 5.4dBic Gain 1285MHz/1602MHz

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    GNSS
  • Polarization Type
    RHCP
  • Minimum Frequency (MHz)
    1535|1166
  • Maximum Frequency (MHz)
    1602|1285
  • Maximum Insertion Loss (dB)
    6.5(Typ)
  • Typical Antenna Gain
    5.4dBic
  • Impedance (Ohm)
    50
  • Termination
    SMA
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    24.7
  • Package Width
    92.9
  • Package Length
    108.5

Documentation and Resources

Datasheets
Design resources