Arrow Electronic Components Online
ANN-250|EATON|simage
ANN-250|EATON|limage
Fuses

ANN-250

Fuse Limiter Very Fast Acting 250A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiter
  • Acting
    Very Fast
  • Fuse Size (mm)
    22.35 X 81.03
  • Current Rating (A)
    250
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    80
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Product Depth (mm)
    22.2
  • Product Length (mm)
    36.6
  • Mounting
    Stud Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources