Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Sensitivity (dB)
-54±4
Minimum Signal to Noise Ratio (dB)
60
Maximum Impedance (Ohm)
680
Maximum Current Consumption (mA)
0.5
Typical Operating Supply Voltage
1.5VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Noise Cancelling
Shape
Round
Termination Method
Solder Pad
Product Diameter (mm)
9.7
Product Height (mm)
5.2
Order Quantity