Arrow Electronic Components Online
ANLTE41HRA|MLTI_TEC|simage
ANLTE41HRA|MLTI_TEC|limage
Antennas

ANLTE4-1HRA

Antenna LTE 2.06dBi Gain 960MHz/2170MHz/2690MHz

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LTE
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    698|1710|2300
  • Maximum Frequency (MHz)
    960|2170|2690
  • Typical Antenna Gain
    2.06dBi
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Termination
    SMA Male

Documentation and Resources

Datasheets
Design resources