Arrow Electronic Components Online
ANL-500|EATON|simage
ANL-500|EATON|limage
Fuses

ANL-500

Fuse Limiter Non-Time Delay Acting 500A 32V Stud Mount Lug 81 X 22.2mm CE/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiter
  • Acting
    Non-Time Delay
  • Application
    Low Voltage Limiter
  • Fuse Size (mm)
    81 X 22.2
  • Current Rating (A)
    500
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    80
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Product Depth (mm)
    22.2
  • Product Length (mm)
    81
  • Mounting
    Stud Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources