Arrow Electronic Components Online
ANALOGMAXDAQ2|TRENZ|originalImage
ANALOGMAXDAQ2|TRENZ|limage
Programmable Logic Development Boards and Kits

ANALOGMAX-DAQ2

AnalogMAX variant with ADAQ7980 (16-bit, 1 MSPS uModule Data Acquisition System)

Trenz Electronic GmbH
Datasheets 

AnalogMAX-DAQ2: A Programmable 16-Bit μModule®-Based Data Acquisition Platform with the Intel® MAX® 10 FPGA

AnalogMAX-DAQ2 is a high-accuracy data acquisition platform that meets footprint, power, and reliability requirements of measurement instruments in industrial, medical, and scientific applications. The data acquisition platform is based on the high-impedance, programmable ADC driver stage using AD8251 driving the ADAQ7988, a 16-bit μModule® that integrates several signal chain components into a tiny LGA 4 mm x 5 mm package. This platform is ideal for small form factor systems that require accurate and reliable operation over long periods of time. The non-volatile low-cost Intel® MAX® 10 FPGA offers 8K Logic Elements (LEs) and a flexible environment to customize designs for a variety of use cases.

Benefits of the AnalogMAX-DAQ2 Platform:

- Simplifies analog signal chain design: The level of integration in ADAQ7980/ADAQ7988 simplifies the development of high-accuracy data acquisition systems
- Flexible platform: Based on the programmable Intel® MAX® 10 FPGA, easily adjusts to a wide range of use cases and production needs
- Rapid prototyping and product development:Rapid development and testing with an out-of-the-box experience that includes a Jupyter notebook demo with Python code
- Quick customization services: Add new functionality, lower BOM cost, or have the complete product designed

Block Diagram of AnalogMAX-DAQ2:

     

Features:

- Intel® MAX 10 Commercial [10M08SAU169C8G]
       - Package: UBGA-169
       - Speed Grade: C8 (Slowest)
       - Temperature: 0°C to 85°C
       - Package compatible device 10M02...10M16 as assembly variant on request possible
- SDRAM Memory up to 64Mb, 166MHz
- Dual High-Speed USB to Multipurpose UART/FIFO IC
- 64 Mb Quad SPI Flash
- 4Kb EEPROM Memory
- 8x User LED 
- Micro USB2 Receptacle 90
- 16 Bit Analog to Digital Converter with 1 MSPS or 500 kSPS
- 2x SMA Female Connector
- I/O interface: 23x GPIO
- Power Supply:
       - 5V
       - Minimum 1A
- Dimension: 25mm x 86.5mm
- Others:
       - Instrumentation Amplifier
       - Differential Amplifier
       - Operational Amplifier

Applications:

- System management
- I/O expansion
- Communication control planes
- Industrial
- Automotive
- Consumer applications

Development Support Resources:

Arrow Electronics has a public organizational GitHub site where technical information and resources can be found for a variety of development platforms. Navigate to the following pages on our GitHub site for AnalogMAX-DAQ2 specific user documentation and support.

AnalogMAX Product Family Main Repository Page
AnalogMAX-DAQ2 Wiki Page
AnalogMAX-DAQ2 Quick Start Guide (QSG)

Related Boards:

- AnalogMAX-01: Smoke detection and sensor fusion platform
- AnalogMAX-DAQ1: A High-Accuracy Programmable Data Acquisition Platform with the Intel® MAX® 10 FPGA.

Related Parts:

- Intel  MAX 10 FPGA(part #:10M08SAU169C8G): Non-volatile low cost FPGAs
- ADAQ7980/ ADAQ7988: 16-bit, 1MSPS/500kSPS, μModule® Data Acquisition System
- AD8251: 10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier
- ADR4550: Ultra-Low-Noise, High-Accuracy 5.0 V Voltage Reference
- LT8607: 42 V, 750 mA Synchronous Step-Down Regulator with 2.5 μA Quiescent Current
- LT3471: Dual 1.3 A, 1.2 MHz Boost/ Inverter in 3 mm × 3 mm DFN

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8543.70.98.60

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources