Arrow Electronic Components Online
No Image Available
Programmable Logic Development Boards and Kits

ANALOGMAX-DAQ1

AnalogMAX variant with AD4003 (high accuracy, high speed and low power 18-bit SAR ADC)

Trenz Electronic GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

AnalogMAX-DAQ1: A High-Accuracy Programmable Data Acquisition Platform with the Intel® MAX® 10 FPGA

Based on Analog Devices' AD4000 Series 16-/18-/20-Bit Easy Drive, Differential SAR ADCs
 
AnalogMAX-DAQ1 is a high-performance, high-accuracy data acquisition platform that meets power, footprint, and reliability requirements of measurement instruments in industrial, medical, and scientific applications. This platform is an ideal tool to develop products that enhance the efficiency of field testing and require accurate and reliable operation over long periods of time. The non-volatile low-cost Intel® MAX® 10 FPGA offers 8K Logic Elements (LEs) and a flexible environment to customize designs for a variety of use cases.

Benefits of the AnalogMAX-DAQ1 Platform:

- High-accuracy analog front-end: Ideal for applications requiring accurate data capture at high throughputs
- Flexible platform: Based on the programmable Intel® MAX® 10 FPGA, easily adjusts to a wide range of use cases and production needs
- Rapid prototyping and product development: Rapid development and testing with an out-of-the-box experience that includes a Jupyter                notebook demo with Python code
- Quick customization services: Add new functionality, lower BOM cost, or have the complete product designed

Block Diagram of AnalogMAX-DAQ1:

Features:

- Intel® MAX 10 Commercial [10M08SAU169C8G]
       - Package: UBGA-169
       - Speed Grade: C8 (Slowest)
       - Temperature: 0°C to 85°C
       - Package compatible device 10M02...10M16 as assembly variant on request possible
- SDRAM Memory up to 64Mb, 166MHz
- Dual High-Speed USB to Multipurpose UART/FIFO IC
- 64 Mb Quad SPI Flash
- 4Kb EEPROM Memory
- 8x User LED 
- Micro USB2 Receptacle 90
- 18 Bit 2MSPS Analog to Digital Converter
- 2x SMA Female Connector
- I/O interface: 23x GPIO
- Power Supply:
       - 5V
- Dimension: 86.5mm x 25mm
- Others:
       - Instrumentation Amplifier
       - Differential Amplifier
       - Operational Amplifier

Applications:

- Industrial
- Medical
- Instrumentation
- Scientific applications

Development Support Resources:

Arrow Electronics has a public organizational GitHub site where technical information and resources can be found for a variety of development platforms. Navigate to the following pages on our GitHub site for AnalogMAX-DAQ1 specific user documentation and support.

AnalogMAX Product Family Main Repository Page
AnalogMAX-DAQ1 Wiki Page
AnalogMAX-DAQ1 Quick Start Guide (QSG)

Related Boards:

- AnalogMAX-01: Smoke detection and sensor fusion platform
- AnalogMAX-DAQ2: 16-Bit μModule-Based Data Acquisition

Related Parts:

- Intel® MAX® 10 FPGA (part #:10M08SAU169C8G): Non-volatile low-cost FPGAs
- AD4000/ AD4001/ AD4003/ AD4020: 16-/18-/20-Bit Easy Drive, Differential SAR ADCs
- AD8251: 10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier
- AD8475: Precision, Selectable Gain, Fully Differential Funnel Amplifier
- LT8607: 42 V, 750 mA Synchronous Step-Down Regulator with 2.5 μA Quiescent Current
- ADR4540: Ultra-Low-Noise, High-Accuracy 4.096 V Voltage Reference
- LT3471: Dual 1.3 A, 1.2 MHz Boost/Inverter in 3 mm × 3 mm DFN
- ADP160: Ultra-Low Quiescent Current 150 mA, CMOS Linear Regulator

DOWNLOAD PRODUCT BRIEF

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
Order Quantity

Documentation and Resources

Datasheets
Design resources