Arrow Electronic Components Online
AN920036|ZF|simage
AN920036|ZF|limage
Angular and Linear Position Sensors

AN920036

Rotary Position Sensor 5.5V Analog Output 6-Pin

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Mechanical Travel
    90°
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Linearity Error (%)
    ±2
  • Mounting
    Screw
  • Package Height
    8.65
  • Package Width
    40
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources