Angular and Linear Position Sensors
AN920032
Rotary Position Sensor 5.5V Analog Output 6-Pin
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary
Mechanical Travel
360°
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±2
Mounting
Screw
Package Height
8.65
Package Width
40
PCB changed
6
Pin Count
6

