Arrow Electronic Components Online
AN868915A10HRA|MLTI_TEC|simage
AN868915A10HRA|MLTI_TEC|limage
Antennas

AN868-915A-10HRA

Antenna LoRa 3dBi Gain 915MHz

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LoRa
  • Minimum Frequency (MHz)
    868
  • Maximum Frequency (MHz)
    915
  • Typical Antenna Gain
    3dBi
  • Termination
    RPSMA Female

Documentation and Resources

Datasheets
Design resources