Angular and Linear Position Sensors
AN820031
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary
Mechanical Travel
360°
Topology
v(1,1)
Output Type
Analog(Voltage)
Minimum Output Voltage (V)
0.5
Maximum Operating Supply Voltage (V)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Linearity
Yes
Linearity Error (%)
±2
Mounting
Screw
Package Height
8.5
Package Width
43.4
Package Length
48.3
PCB changed
3
Pin Count
3

