Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.80.40.00
Automotive
No
PPAP
No
Type
Anemometer
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
200
Dimensions (mm)
269x106x51

