Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.80.40.00
Type
Thermo Anemometer plus IR Thermometer
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Battery Voltage Rating (V)
9
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
700
Dimensions (mm)
178x74x33

