Angular and Linear Position Sensors
AN101101
Linear/Rotary Position Sensor 5.5V 10MCycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Linear|Rotary
Operating Life (Cycles)
10M
Mechanical Travel
120°
Maximum Operating Torque (N.m)
0.21
Topology
v(1,1)
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±2
Mounting
Screw
Package Height
51.1
Package Width
20.5
Package Length
47.1

