Arrow Electronic Components Online
AN2864A|BUD|simage
AN2864A|BUD|limage
Boxes, Enclosures and Racks

AN-2864-A

Natural Aluminum Alloy ADC12 Bracket Mount Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum Alloy ADC12
  • Body Color
    Natural
  • Product Depth (Metric) (mm)
    79.8
  • Product Height (Metric) (mm)
    57
  • Mounting
    Bracket Mount
  • IP Rating
    IP68
  • NEMA Rating
    4/4X/6/6P/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources