Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Aluminum Alloy ADC12
Body Color
Natural
Product Length (Metric) (mm)
148
Product Depth (Metric) (mm)
108
Product Height (Metric) (mm)
75
Mounting
Wall Mount
IP Rating
IP68
NEMA Rating
4/4X/6/6P/12/13
Order Quantity

