Arrow Electronic Components Online
AMX-100|EATON|simage
AMX-100|EATON|limage
Fuses

AMX-100

Fuse 100A 125V Bolt Down Lug 16 X 12 X 8.5mm Ceramic Bag

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Automotive
  • Application
    All Supercapacitor and Battery Systems|High Current Wire Protection|Material Handling Systems
  • Fuse Size (mm)
    16 X 12 X 8.5
  • Current Rating (A)
    100
  • Maximum Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    125
  • Termination Style
    Lug
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Depth (mm)
    12
  • Product Length (mm)
    16
  • Product Height (mm)
    8.5
  • Fuse Material
    Ceramic
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources