802.11 Wireless LAN
AMW007 Wi-Fi Module
Standalone Wi-Fi Networking Module for Low Cost IoT Edge Devices
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
AMW007
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Modulation Technique
CCK|DSSS|OFDM
Solutions
M2M
Number of Channels
14
Maximum Data Rate (Kbps)
54000
Band Mode
Single
Minimum Operating Frequency (MHz)
2412
Maximum Operating Frequency (MHz)
2484
Typical Sensitivity
-98dBm@1Mbps|-93dBm@6Mbps|-85dBm@6.5Mbps|-91dBm@11Mbps|-75dBm@54Mbps|-72dBm@65Mbps
Interface Type
GPIO/UART
Maximum Output Power
20dBm
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (TX) (mA)
200(Typ)
Maximum Current Consumption (RX) (mA)
50(Typ)
Processing Unit Type
Microprocessor
Antenna Mounting
External
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
WEP/WPA/WPA2-PSK
Operation Mode
Client
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
1.8
Package Width
11
Package Length
12
PCB changed
38
Supplier Package
SMD Module
Pin Count
38
We don't have prices now, please check later.
Order Quantity

