802.11 Wireless LAN
AMW006
Module 802.11b/g/n 2.484GHz 54000Kbps 52-Pin SMD Module Box/Cut Tape
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Technology
IEEE 802.11b/g/n
Style
Module
Modulation Technique
CCK|DSSS|OFDM
Solutions
M2M
Number of Channels
13
Maximum Data Rate (Kbps)
54000
Band Mode
Single
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2484
Typical Sensitivity
-94dBm@1Mbps|-86dBm@6Mbps|-87dBm@11Mbps|-73dBm@54Mbps|-86dBm@65Mbps
Interface
GPIO/I2C/SPI/UART
Maximum Output Power
18dBm
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microprocessor
Wi-Fi Compliant
Yes
Wi-Fi Direct
No
Security
WEP/WPA/WPA2-PSK
Operation Mode
Client
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Box|Cut Tape
Mounting
Surface Mount
Package Width
15.2
Package Length
20.3
PCB changed
52
Supplier Package
SMD Module
Pin Count
52

