Arrow Electronic Components Online
AMT49700KETJTR|ALLEGRO|simage
AMT49700KETJTR|ALLEGRO|limage
Motor Controller and Driver ICs

AMT49700KETJTR

H-bridge motor driver

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Stepper Driver
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    1.6
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    42
  • Maximum Supply Current (mA)
    1.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources