Capacitive Encoders
AMT223D-V
Capacitive Encoder Rotary Absolute Right Angle Cable
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
Automotive
No
PPAP
No
Type
Modular Encoder Kit
Motion
Rotary
Terminal Type
Cable
Maximum Operating Speed
4000r/min
Minimum Operating Supply Voltage
3.8VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.5VDC
Programmability
Yes
Maximum Operating Temperature (°C)
105
Minimum Operating Temperature (°C)
-40
Encoder Reading
Absolute
Shock Rating
200G
Body Orientation
Right Angle
Product Weight (g)
15.7
Product Length (mm)
28.58
Product Depth (mm)
12.6
Product Height (mm)
39.06
Resolution (bit)
14

