Arrow Electronic Components Online
AMT222AV|SAMESKY|simage
AMT222AV|SAMESKY|limage
Capacitive Encoders

AMT222A-V

Capacitive Encoder Rotary Absolute Straight Cable

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Encoder Kit
  • Motion Type
    Rotary
  • Terminal Type
    Cable
  • Maximum Operating Speed
    8000r/min
  • Minimum Operating Supply Voltage
    3.8VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    5.5VDC
  • Programmability
    Yes
  • Maximum Operating Temperature (°C)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Encoder Reading
    Absolute
  • Shock Rating
    200G
  • Body Orientation
    Straight
  • Product Weight (g)
    15.7
  • Product Length (mm)
    28.58
  • Product Depth (mm)
    11.7
  • Product Height (mm)
    39.94
  • Resolution (bit)
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources