Arrow Electronic Components Online
AMSRU7806JZ|AIMTEC|simage
AMSRU7806JZ|AIMTEC|originalImage
DC to DC Converter and Switching Regulator Module

AMSRU-7806JZ

Switching Regulators, DC to DC Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    9
  • Output Voltage (V)
    6.5
  • Output Current (A)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Width
    9
  • Package Length
    11.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources