Arrow Electronic Components Online
AMSRO17812NZ|AIMTEC|simage
AMSRO17812NZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AMSRO1-7812-NZ

Module DC-DC 12V/24VIN 2-OUT -12V/12V -0.3A/1A 15W 3-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    16|8
  • Typical Input Voltage (V)
    12|24
  • Maximum Input Voltage (V)
    36|20
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.3|1
  • Output Power (W)
    15
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    780(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.4%
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    2.1
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Length
    11.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources