DC to DC Converter and Switching Regulator Module
AMSRO-783.3-NZ
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 7.5W 3-Pin
AimtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.75
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
0.5
Output Power (W)
7.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
850(Typ)
Switching Regulator
Yes
Load Regulation
0.4%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1
Output Type
Fixed
Mounting
Through Hole
Package Height
11
Package Length
10
PCB changed
3
Pin Count
3
We don't have prices now, please check later
Order Quantity

