Arrow Electronic Components Online
AMSRI17809LNZ|AIMTEC|simage
AMSRI17809LNZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AMSRI1-7809L-NZ

DC-DC Switching Regulator

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    13
  • Output Voltage (V)
    9
  • Output Current (A)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Width
    9
  • Package Length
    11.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources