DC to DC Converter and Switching Regulator Module
AMSRI-7805-NZ
Module DC-DC 12V/24VIN 2-OUT -5V/5V -0.3A/0.5A 7.5W 3-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down
Isolation
Non-Isolated
Number of Outputs
2
Minimum Input Voltage (V)
6.5|7
Typical Input Voltage (V)
12|24
Maximum Input Voltage (V)
36|31
Output Voltage (V)
-5|5
Output Current (A)
-0.3|0.5
Output Power (W)
7.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
850
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.4%
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16 mm
Package Width
7.55 mm
Package Length
11.6 mm
PCB changed
3
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
3
Lead Shape
Through Hole

