Arrow Electronic Components Online
AMSRD5SNZTR|AIMTEC|simage
AMSRD5SNZTR|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AMSRD-5SNZTR

Module DC-DC 12V/24VIN 2-OUT -5V/5V -0.3A/0.5A 7.5W 6-Pin DFN T/R

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    6.5|7
  • Typical Input Voltage (V)
    12|24
  • Maximum Input Voltage (V)
    36|31
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -0.3|0.5
  • Output Power (W)
    7.5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.24
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.4%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    91
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    3.1
  • Package Width
    7
  • Package Length
    9
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources