Arrow Electronic Components Online
AMSR312NZO|AIMTEC|simage
AMSR312NZO|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AMSR3-12NZ-O

Switching Regulators, DC to DC Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Output Current (A)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    5.8
  • Package Length
    30.6
  • PCB changed
    12
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources