Arrow Electronic Components Online
AMSR7805LPZ|AIMTEC|simage
AMSR7805LPZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AMSR-7805LPZ

Module DC-DC 2-OUT -5V/5V -0.3A/0.5A 2.5W 3-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    7|6.5
  • Maximum Input Voltage (V)
    31|36
  • Output Voltage (V)
    5|-5
  • Output Current (A)
    0.5|-0.3
  • Output Power (W)
    2.5
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    7.55
  • Package Length
    11.6
  • PCB changed
    3
  • Supplier Package
    SIP Module
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources